3345P-1-103 | |
---|---|
DigiKey Part Number | 3345P-103-ND |
Manufacturer | |
Manufacturer Product Number | 3345P-1-103 |
Description | TRIMMER 10K OHM 1W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3345P-1-103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.450" Dia (11.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.44000 | ¥275.44 |
10 | ¥258.20700 | ¥2,582.07 |
25 | ¥212.30560 | ¥5,307.64 |
50 | ¥183.61560 | ¥9,180.78 |
100 | ¥177.87770 | ¥17,787.77 |
300 | ¥166.40180 | ¥49,920.54 |
500 | ¥153.77834 | ¥76,889.17 |