3313S-1-103E | |
---|---|
DigiKey Part Number | 3313S-103ETR-ND - Tape & Reel (TR) 3313S-103ECT-ND - Cut Tape (CT) 3313S-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313S-1-103E |
Description | TRIMMER 10K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313S-1-103E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.159" Face (3.61mm x 4.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥15.87000 | ¥158.70 |
25 | ¥14.22920 | ¥355.73 |
50 | ¥13.68080 | ¥684.04 |
100 | ¥13.13400 | ¥1,313.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥13.13445 | ¥2,626.89 |
400 | ¥12.58708 | ¥5,034.83 |
600 | ¥10.39798 | ¥6,238.79 |
1,000 | ¥9.85078 | ¥9,850.78 |
2,000 | ¥8.48262 | ¥16,965.24 |
5,000 | ¥8.20898 | ¥41,044.90 |
10,000 | ¥7.66172 | ¥76,617.20 |