3313J-1-500E | |
---|---|
DigiKey Part Number | 3313J-1-500ETR-ND - Tape & Reel (TR) 3313J-1-500ECT-ND - Cut Tape (CT) 3313J-1-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-1-500E |
Description | TRIMMER 50 OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-1-500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.22600 | ¥132.26 |
25 | ¥11.85840 | ¥296.46 |
50 | ¥11.40180 | ¥570.09 |
100 | ¥10.94530 | ¥1,094.53 |
250 | ¥10.48916 | ¥2,622.29 |
500 | ¥8.66496 | ¥4,332.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.20898 | ¥8,208.98 |
2,000 | ¥7.06885 | ¥14,137.70 |
5,000 | ¥6.84082 | ¥34,204.10 |
10,000 | ¥6.38477 | ¥63,847.70 |