3306W-1-101 | |
---|---|
DigiKey Part Number | 3306W-101-ND |
Manufacturer | |
Manufacturer Product Number | 3306W-1-101 |
Description | TRIMMER 100 OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306W-1-101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.36760 | ¥59.19 |
50 | ¥2.28560 | ¥114.28 |
200 | ¥2.12175 | ¥424.35 |
400 | ¥2.08090 | ¥832.36 |
600 | ¥1.91760 | ¥1,150.56 |
1,000 | ¥1.63205 | ¥1,632.05 |
5,000 | ¥1.43666 | ¥7,183.30 |