3299W-1-105LF | |
---|---|
DigiKey Part Number | 3299W-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299W-1-105LF |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299W-1-105LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥24.61300 | ¥246.13 |
25 | ¥21.97280 | ¥549.32 |
50 | ¥20.65580 | ¥1,032.79 |
100 | ¥20.21580 | ¥2,021.58 |
250 | ¥19.33672 | ¥4,834.18 |
500 | ¥15.82096 | ¥7,910.48 |
1,000 | ¥13.62360 | ¥13,623.60 |
5,000 | ¥12.30518 | ¥61,525.90 |