3296X-1-104RLF | |
---|---|
DigiKey Part Number | 118-3296X-1-104RLFTR-ND - Tape & Reel (TR) 118-3296X-1-104RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3296X-1-104RLF |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-104RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥27.16600 | ¥271.66 |
25 | ¥24.25520 | ¥606.38 |
50 | ¥22.79860 | ¥1,139.93 |
100 | ¥22.31340 | ¥2,231.34 |
250 | ¥21.34352 | ¥5,335.88 |
500 | ¥17.46274 | ¥8,731.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.00684 | ¥12,006.84 |