3296W-1-202 | |
---|---|
DigiKey Part Number | 3296W-202-ND |
Manufacturer | |
Manufacturer Product Number | 3296W-1-202 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥31.80500 | ¥318.05 |
25 | ¥28.39920 | ¥709.98 |
50 | ¥26.69500 | ¥1,334.75 |
100 | ¥26.12770 | ¥2,612.77 |
300 | ¥24.99173 | ¥7,497.52 |
500 | ¥20.44784 | ¥10,223.92 |
1,000 | ¥17.60790 | ¥17,607.90 |
5,000 | ¥15.90387 | ¥79,519.35 |