3292W-1-103 | |
---|---|
DigiKey Part Number | 118-3292W-1-103-ND |
Manufacturer | |
Manufacturer Product Number | 3292W-1-103 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292W-1-103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.36000 | ¥175.36 |
10 | ¥161.34700 | ¥1,613.47 |
25 | ¥133.28440 | ¥3,332.11 |
50 | ¥119.25400 | ¥5,962.70 |
100 | ¥112.23950 | ¥11,223.95 |
250 | ¥105.22408 | ¥26,306.02 |
500 | ¥101.71686 | ¥50,858.43 |