3269W-1-503LF | |
---|---|
DigiKey Part Number | 3269W-1-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-1-503LF |
Description | TRIMMER 50K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-503LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥36.71400 | ¥367.14 |
25 | ¥32.70800 | ¥817.70 |
50 | ¥30.70460 | ¥1,535.23 |
100 | ¥28.03480 | ¥2,803.48 |
300 | ¥22.69490 | ¥6,808.47 |
500 | ¥21.35994 | ¥10,679.97 |
1,000 | ¥20.02494 | ¥20,024.94 |