3266X-1-504LF | |
---|---|
DigiKey Part Number | 3266X-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266X-1-504LF |
Description | TRIMMER 500K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266X-1-504LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.21300 | ¥212.13 |
25 | ¥18.94440 | ¥473.61 |
50 | ¥17.80640 | ¥890.32 |
100 | ¥17.42800 | ¥1,742.80 |
300 | ¥16.67023 | ¥5,001.07 |
500 | ¥13.63928 | ¥6,819.64 |
1,000 | ¥13.34045 | ¥13,340.45 |