3252W-1-502LF | |
---|---|
DigiKey Part Number | 3252W-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3252W-1-502LF |
Description | TRIMMER 5K OHM 0.75W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.75W, 3/4W PC Pins Chassis Mount Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3252W-1-502LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.97000 | ¥123.97 |
10 | ¥114.42800 | ¥1,144.28 |
25 | ¥109.66000 | ¥2,741.50 |
50 | ¥95.35680 | ¥4,767.84 |
100 | ¥85.82120 | ¥8,582.12 |
250 | ¥73.90172 | ¥18,475.43 |
500 | ¥71.51758 | ¥35,758.79 |
1,000 | ¥66.74982 | ¥66,749.82 |