3252W-1-501LF | |
---|---|
DigiKey Part Number | 3252W-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3252W-1-501LF |
Description | TRIMMER 500 OHM 0.75W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.75W, 3/4W PC Pins Chassis Mount Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3252W-1-501LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.11000 | ¥87.11 |
10 | ¥80.44000 | ¥804.40 |
25 | ¥77.08680 | ¥1,927.17 |
50 | ¥67.03300 | ¥3,351.65 |
100 | ¥60.32970 | ¥6,032.97 |
250 | ¥59.00812 | ¥14,752.03 |