3250W-1-100 | |
---|---|
DigiKey Part Number | 3250W-1-100-ND |
Manufacturer | |
Manufacturer Product Number | 3250W-1-100 |
Description | TRIMMER 10 OHM 1W PC PIN TOP ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250W-1-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.64000 | ¥317.64 |
10 | ¥297.76100 | ¥2,977.61 |
25 | ¥244.82640 | ¥6,120.66 |
50 | ¥211.74240 | ¥10,587.12 |
100 | ¥205.12530 | ¥20,512.53 |
250 | ¥191.89136 | ¥47,972.84 |