3224W-2-104E | |
---|---|
DigiKey Part Number | 3224W-2-104ETR-ND - Tape & Reel (TR) 3224W-2-104ECT-ND - Cut Tape (CT) 3224W-2-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-2-104E |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-104E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥35.11200 | ¥351.12 |
25 | ¥31.28480 | ¥782.12 |
50 | ¥29.36880 | ¥1,468.44 |
100 | ¥26.81470 | ¥2,681.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.70724 | ¥5,426.81 |
500 | ¥20.43052 | ¥10,215.26 |
750 | ¥19.79204 | ¥14,844.03 |
1,250 | ¥19.15364 | ¥23,942.05 |
2,500 | ¥17.87670 | ¥44,691.75 |