3214W-1-204E | |
---|---|
DigiKey Part Number | 3214W-1-204ETR-ND - Tape & Reel (TR) 3214W-1-204ECT-ND - Cut Tape (CT) 3214W-1-204EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-204E |
Description | TRIMMER 200KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-204E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.12500 | ¥221.25 |
25 | ¥19.83480 | ¥495.87 |
50 | ¥19.07140 | ¥953.57 |
100 | ¥18.30870 | ¥1,830.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.54568 | ¥4,386.42 |
500 | ¥14.49424 | ¥7,247.12 |
750 | ¥14.11276 | ¥10,584.57 |
1,250 | ¥13.73139 | ¥17,164.24 |
2,500 | ¥11.82425 | ¥29,560.62 |
6,250 | ¥11.44283 | ¥71,517.69 |