3048L-2-503 | |
---|---|
DigiKey Part Number | 118-3048L-2-503-ND |
Manufacturer | |
Manufacturer Product Number | 3048L-2-503 |
Description | SENSOR LINEAR 5.08MM WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3048L-2-503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 5.08mm (0 ~ 0.20") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±5% | |
Resistance | 50 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Module, Wire Leads, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.77000 | ¥379.77 |
10 | ¥337.58300 | ¥3,375.83 |
25 | ¥278.50600 | ¥6,962.65 |
50 | ¥261.62720 | ¥13,081.36 |
100 | ¥253.18870 | ¥25,318.87 |
250 | ¥236.30912 | ¥59,077.28 |