2300HT-820-V-RC | |
---|---|
DigiKey Part Number | 2300HT-820-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300HT-820-V-RC |
Description | FIXED IND 82UH 8.8A 37 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Toroidal Inductor 8.8 A 37mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300HT-820-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥33.12660 | ¥1,656.33 |
100 | ¥30.69070 | ¥3,069.07 |
250 | ¥30.20320 | ¥7,550.80 |
500 | ¥29.22888 | ¥14,614.44 |
1,250 | ¥27.28033 | ¥34,100.41 |
2,500 | ¥25.91635 | ¥64,790.88 |