2000-100-H-RC | |
---|---|
DigiKey Part Number | 2000-100-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2000-100-H-RC |
Description | FIXED IND 10UH 6.6A 15 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 6.6 A 15mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2000-100-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.680" Dia (17.27mm) | |
Height - Seated (Max) | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥16.72300 | ¥167.23 |
25 | ¥15.41400 | ¥385.35 |
50 | ¥13.77560 | ¥688.78 |
100 | ¥11.47940 | ¥1,147.94 |
360 | ¥11.15103 | ¥4,014.37 |
720 | ¥10.49518 | ¥7,556.53 |
1,080 | ¥9.83925 | ¥10,626.39 |
2,520 | ¥9.51127 | ¥23,968.40 |