15KPA054C-SD-Q

DigiKey Part Number
118-15KPA054C-SD-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA054C-SD-Q
Description
TVS DIODE 54VWM 80.7VC DO218
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80.7V Clamp 172.2A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
55.03V
Voltage - Clamping (Max) @ Ipp
80.7V
Current - Peak Pulse (10/1000µs)
172.2A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,250¥18.18413¥40,914.29