1140-331K-RC | |
---|---|
DigiKey Part Number | M8380-ND |
Manufacturer | |
Manufacturer Product Number | 1140-331K-RC |
Description | FIXED IND 330UH 6.1A 74 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 6.1 A 74mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1140-331K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.39000 | ¥90.39 |
10 | ¥80.58700 | ¥805.87 |
25 | ¥75.70080 | ¥1,892.52 |
70 | ¥73.25843 | ¥5,128.09 |
140 | ¥69.59629 | ¥9,743.48 |
280 | ¥68.37507 | ¥19,145.02 |
560 | ¥64.95627 | ¥36,375.51 |