1.5SMC200CA

DigiKey Part Number
1.5SMC200CABBTR-ND - Tape & Reel (TR)
1.5SMC200CABBCT-ND - Cut Tape (CT)
1.5SMC200CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC200CA
Description
TVS DIODE 171VWM 274VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC200CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥5.59900¥55.99
100¥4.35280¥435.28
500¥3.68982¥1,844.91
1,000¥3.00577¥3,005.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.56556¥7,696.68
Manufacturers Standard Package