B9867 | |
---|---|
DigiKey Part Number | 2071-B9867-ND |
Manufacturer | |
Manufacturer Product Number | B9867 |
Description | PUSH & CLINCH SNAPS 20/PK STUD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Snap Fastener, Female | |
For Use With/Related Products | Multi-layer Mats with Conductive inner layer | |
Specifications | 10mm Diameter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.54000 | ¥259.54 |
20 | ¥255.92050 | ¥5,118.41 |
40 | ¥252.31400 | ¥10,092.56 |
60 | ¥236.09433 | ¥14,165.66 |