B9203 | |
---|---|
DigiKey Part Number | 2071-B9203-ND |
Manufacturer | |
Manufacturer Product Number | B9203 |
Description | B9203 BLACK TWO OPERATOR AND MAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Monitor | |
Usage | Work Surface, Wrist Strap (2) Monitoring | |
Features | Audio and Visual Alarms, Continuous Monitoring, Wrist Strap Jack | |
Power Supply Type | - | |
Includes | Cord (2), Monitor |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,227.41000 | ¥1,227.41 |
10 | ¥1,148.53100 | ¥11,485.31 |