B1724 | |
---|---|
DigiKey Part Number | 2071-B1724-ND |
Manufacturer | |
Manufacturer Product Number | B1724 |
Description | TABLE MAT VINYL RED 2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Vinyl Red 2' (0.61m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Square | |
Length | 2' (0.61m) | |
Width | 2' (0.61m) | |
Thickness | 0.02" (0.46mm) | |
Color | Red | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | Ground Cord, Wrist Strap |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.67000 | ¥535.67 |
10 | ¥465.02600 | ¥4,650.26 |