SHUTTLE BOARD 3.0 BMA456 | |
---|---|
DigiKey Part Number | 828-SHUTTLEBOARD3.0BMA456-ND |
Manufacturer | |
Manufacturer Product Number | SHUTTLE BOARD 3.0 BMA456 |
Description | SHUTTLE BOARD 3.0 BMA456 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BMA456 Accelerometer Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | BMA456 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Shuttle Board 3.0 Socket | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.88000 | ¥246.88 |