BHI160 | |
---|---|
DigiKey Part Number | 828-1067-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BHI160 |
Description | IMU ACCEL/GYRO 3-AXIS I2C 24LGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | BHI160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFLGA Module | |
Supplier Device Package | 24-LGA (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |