BOS1901CQR | |
---|---|
DigiKey Part Number | 2158-BOS1901CQRTR-ND - Tape & Reel (TR) 2158-BOS1901CQRCT-ND - Cut Tape (CT) 2158-BOS1901CQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BOS1901CQR |
Description | BOS1901CQ REEL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Keyboards and Mice, Mobile Phones/Tablets, Portable Computers PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boreas Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Keyboards and Mice, Mobile Phones/Tablets, Portable Computers | |
Current - Supply | 710µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.91000 | ¥45.91 |
100 | ¥32.04960 | ¥3,204.96 |
250 | ¥28.90412 | ¥7,226.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.52826 | ¥56,320.65 |