BE 30 | |
---|---|
DigiKey Part Number | 902-1085-ND |
Manufacturer | |
Manufacturer Product Number | BE 30 |
Description | BATTERY COMPARTMENT 1(9V)OR2(AA) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Battery Compartment 1.460" L x 2.560" W x 0.850" H (37.00mm x 65.00mm x 21.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Compartment | |
Features | Battery Compartment, 9V and AA | |
For Use With/Related Products | Hand Held Box | |
Size / Dimension | 1.460" L x 2.560" W x 0.850" H (37.00mm x 65.00mm x 21.50mm) | |
Color | Black | |
Material | Plastic, Non Specified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.36000 | ¥81.36 |
5 | ¥75.28600 | ¥376.43 |
10 | ¥69.19100 | ¥691.91 |
25 | ¥65.11920 | ¥1,627.98 |
50 | ¥61.04900 | ¥3,052.45 |
100 | ¥56.97860 | ¥5,697.86 |
250 | ¥55.96080 | ¥13,990.20 |
500 | ¥54.94336 | ¥27,471.68 |
1,000 | ¥54.12929 | ¥54,129.29 |