SW-031-145 | |
---|---|
DigiKey Part Number | 492-2529-ND |
Manufacturer | |
Manufacturer Product Number | SW-031-145 |
Description | WASHER SHOULDER #4 POLY SULFIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.079" (2.00mm) Thick Polyphenylene Sulfide, Glass Filled |
Datasheet | Datasheet |
EDA/CAD Models | SW-031-145 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.118" (3.00mm) | |
Diameter - Outside | 0.280" (7.11mm) | |
Diameter - Shoulder | 0.145" (3.68mm) | |
Thickness - Overall | 0.079" (2.00mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Polyphenylene Sulfide, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.22000 | ¥3.22 |
5 | ¥2.78800 | ¥13.94 |
10 | ¥2.32400 | ¥23.24 |
25 | ¥2.18440 | ¥54.61 |
50 | ¥2.09160 | ¥104.58 |
100 | ¥1.86010 | ¥186.01 |
250 | ¥1.76656 | ¥441.64 |
500 | ¥1.67380 | ¥836.90 |
1,000 | ¥1.58074 | ¥1,580.74 |