SMTV01-Y35 | |
---|---|
DigiKey Part Number | 492-1962-2-ND - Tape & Reel (TR) 492-1962-1-ND - Cut Tape (CT) 492-1962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTV01-Y35 |
Description | LIGHT PIPE ADAPTER YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMTV01-Y35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.01126 | ¥14,005.63 |
1,000 | ¥25.69309 | ¥25,693.09 |
2,500 | ¥24.63062 | ¥61,576.55 |