SMTV01-Y19 | |
---|---|
DigiKey Part Number | 492-1960-2-ND - Tape & Reel (TR) 492-1960-1-ND - Cut Tape (CT) 492-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTV01-Y19 |
Description | LIGHT PIPE ADAPTER YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMTV01-Y19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.03000 | ¥52.03 |
10 | ¥36.80000 | ¥368.00 |
100 | ¥30.14060 | ¥3,014.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.68766 | ¥10,843.83 |