SMTV01-Y14G33 | |
---|---|
DigiKey Part Number | 492-1969-2-ND - Tape & Reel (TR) 492-1969-1-ND - Cut Tape (CT) 492-1969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTV01-Y14G33 |
Description | LIGHT PIPE ADAPTER YLW/GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMTV01-Y14G33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.13000 | ¥74.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥38.89930 | ¥19,449.65 |
1,000 | ¥36.77750 | ¥36,777.50 |