SMTV01-R25 | |
---|---|
DigiKey Part Number | 492-1957-2-ND - Tape & Reel (TR) 492-1957-1-ND - Cut Tape (CT) 492-1957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTV01-R25 |
Description | LIGHT PIPE ADAPTER RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMTV01-R25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.40934 | ¥12,704.67 |
1,000 | ¥23.30657 | ¥23,306.57 |
2,500 | ¥22.34271 | ¥55,856.78 |