SMTL6-UWDN | |
---|---|
DigiKey Part Number | 492-2199-2-ND - Tape & Reel (TR) 492-2199-1-ND - Cut Tape (CT) 492-2199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL6-UWDN |
Description | LED WHITE/NEUTRAL DIFF 6PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Neutral 5500K LED Indication - Discrete 3V 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMTL6-UWDN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 60mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.40mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.88000 | ¥27.88 |
10 | ¥19.70600 | ¥197.06 |
100 | ¥16.14210 | ¥1,614.21 |
500 | ¥13.60790 | ¥6,803.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.61479 | ¥11,614.79 |