SMTL4-SBC-YG | |
---|---|
DigiKey Part Number | 492-2191-2-ND - Tape & Reel (TR) 492-2191-1-ND - Cut Tape (CT) 492-2191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL4-SBC-YG |
Description | LED GRN/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 574nm Green, 591nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Yellow 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL4-SBC-YG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Green, 1.9V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥4.40400 | ¥44.04 |
100 | ¥3.26020 | ¥326.02 |
500 | ¥3.10294 | ¥1,551.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.10295 | ¥6,205.90 |