SMTL4-RGB | |
---|---|
DigiKey Part Number | 492-2186-2-ND - Tape & Reel (TR) 492-2186-1-ND - Cut Tape (CT) 492-2186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL4-RGB |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 640nm Red, 570nm Green, 466nm Blue LED Indication - Discrete 1.85V Red, 1.9V Green, 3.3V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL4-RGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V Red, 1.9V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥15.82000 | ¥158.20 |
100 | ¥12.17230 | ¥1,217.23 |
500 | ¥11.00364 | ¥5,501.82 |
1,000 | ¥9.45624 | ¥9,456.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.94046 | ¥17,880.92 |
6,000 | ¥8.73413 | ¥52,404.78 |