SMS1105RC | |
---|---|
DigiKey Part Number | 492-1277-2-ND - Tape & Reel (TR) 492-1277-1-ND - Cut Tape (CT) 492-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS1105RC |
Description | LED RED CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMS1105RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥7.24300 | ¥72.43 |
100 | ¥5.02170 | ¥502.17 |
500 | ¥4.14876 | ¥2,074.38 |
1,000 | ¥3.88081 | ¥3,880.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.40845 | ¥10,225.35 |
6,000 | ¥3.25255 | ¥19,515.30 |
9,000 | ¥3.17471 | ¥28,572.39 |
15,000 | ¥3.08866 | ¥46,329.90 |
21,000 | ¥3.03845 | ¥63,807.45 |