SMFLP2F-1.75 | |
---|---|
DigiKey Part Number | SMFLP2F-1.75-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP2F-1.75 |
Description | LIGHT PIPE FLEX ADAPT SMD 1.75" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1.75" (44.5mm) Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP2F-1.75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 1.75" (44.5mm) | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 4.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.59210 | ¥759.21 |