SMFLP2-2.5 | |
---|---|
DigiKey Part Number | SMFLP2-2.5-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP2-2.5 |
Description | LIGHT PIPE FLEXIBLE CLEAR 5.1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2.5" (63.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP2-2.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 2.5" (63.5mm) | |
Lens Style | Round with Flat Top | |
Lens Size | 5.1mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.99330 | ¥799.33 |