SM0603UYC | |
---|---|
DigiKey Part Number | 492-1325-2-ND - Tape & Reel (TR) 492-1325-1-ND - Cut Tape (CT) 492-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603UYC |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603UYC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.52000 | ¥35.20 |
100 | ¥2.32590 | ¥232.59 |
1,000 | ¥1.79588 | ¥1,795.88 |
2,000 | ¥1.62280 | ¥3,245.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.62280 | ¥6,491.20 |
8,000 | ¥1.51461 | ¥12,116.88 |
12,000 | ¥1.46052 | ¥17,526.24 |
28,000 | ¥1.43888 | ¥40,288.64 |