RLP4-400-650 | |
---|---|
DigiKey Part Number | 492-1467-ND |
Manufacturer | |
Manufacturer Product Number | RLP4-400-650 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP4-400-650 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥16.90000 | ¥169.00 |
100 | ¥13.00940 | ¥1,300.94 |
500 | ¥11.75974 | ¥5,879.87 |
1,000 | ¥10.10599 | ¥10,105.99 |
2,000 | ¥9.55477 | ¥19,109.54 |
5,000 | ¥9.33427 | ¥46,671.35 |