R20WHT-5-0080 | |
---|---|
DigiKey Part Number | 492-1181-ND |
Manufacturer | |
Manufacturer Product Number | R20WHT-5-0080 |
Description | LED COOL WHITE CLEAR T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6000K LED Indication - Discrete 3.4V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | R20WHT-5-0080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | - | |
Size / Dimension | 7.60mm L x 7.60mm W | |
Height (Max) | 6.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
60 | ¥12.71583 | ¥762.95 |
120 | ¥9.78592 | ¥1,174.31 |
540 | ¥9.73346 | ¥5,256.07 |