PLTR5-500-PR1 | |
---|---|
DigiKey Part Number | 492-2243-ND |
Manufacturer | |
Manufacturer Product Number | PLTR5-500-PR1 |
Description | LIGHT PIPE RIGID SINGLE 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.69000 | ¥30.69 |
10 | ¥20.68300 | ¥206.83 |
100 | ¥15.54360 | ¥1,554.36 |
500 | ¥13.51438 | ¥6,757.19 |
1,000 | ¥12.89048 | ¥12,890.48 |
2,000 | ¥12.37875 | ¥24,757.50 |
5,000 | ¥11.84061 | ¥59,203.05 |