PLTR5-32MM-PR1 | |
---|---|
DigiKey Part Number | 492-2252-ND |
Manufacturer | |
Manufacturer Product Number | PLTR5-32MM-PR1 |
Description | LIGHT PIPE RIGID SINGLE 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.77000 | ¥30.77 |
10 | ¥21.78000 | ¥217.80 |
100 | ¥17.83980 | ¥1,783.98 |
500 | ¥15.03968 | ¥7,519.84 |
1,000 | ¥13.79501 | ¥13,795.01 |
2,000 | ¥13.22449 | ¥26,448.98 |
5,000 | ¥12.96521 | ¥64,826.05 |