PLTR5-2000-PR1 | |
---|---|
DigiKey Part Number | 492-2246-ND |
Manufacturer | |
Manufacturer Product Number | PLTR5-2000-PR1 |
Description | LIGHT PIPE RIGID SINGLE 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.90000 | ¥32.90 |
10 | ¥22.27300 | ¥222.73 |
100 | ¥16.82730 | ¥1,682.73 |
500 | ¥14.67736 | ¥7,338.68 |
1,000 | ¥14.01621 | ¥14,016.21 |
2,000 | ¥13.47396 | ¥26,947.92 |
5,000 | ¥12.90379 | ¥64,518.95 |