PLTR2-32MM-PR2 | |
---|---|
DigiKey Part Number | 492-2236-ND |
Manufacturer | |
Manufacturer Product Number | PLTR2-32MM-PR2 |
Description | LIGHT PIPE RIGID SINGLE 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 3.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥19.88400 | ¥198.84 |
100 | ¥16.28920 | ¥1,628.92 |
500 | ¥13.73236 | ¥6,866.18 |
1,000 | ¥12.59591 | ¥12,595.91 |
2,000 | ¥12.07505 | ¥24,150.10 |
5,000 | ¥11.83827 | ¥59,191.35 |