PLTR2-250-PR2 | |
---|---|
DigiKey Part Number | 492-2226-ND |
Manufacturer | |
Manufacturer Product Number | PLTR2-250-PR2 |
Description | LIGHT PIPE RIGID SINGLE 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 3.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥19.81600 | ¥198.16 |
100 | ¥16.23050 | ¥1,623.05 |
500 | ¥13.68254 | ¥6,841.27 |
1,000 | ¥12.55026 | ¥12,550.26 |
2,000 | ¥12.03122 | ¥24,062.44 |
5,000 | ¥11.79534 | ¥58,976.70 |