PLPQ3-8MM | |
---|---|
DigiKey Part Number | 492-2073-ND |
Manufacturer | |
Manufacturer Product Number | PLPQ3-8MM |
Description | LIGHT PIPE PNL 3MM SQ LOPRO 8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPQ3-8MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Square with Domed Top | |
Lens Size | 3.3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥7.23400 | ¥72.34 |
100 | ¥5.56550 | ¥556.55 |
500 | ¥5.53608 | ¥2,768.04 |