PLPQ2-10MM | |
---|---|
DigiKey Part Number | 492-2045-ND |
Manufacturer | |
Manufacturer Product Number | PLPQ2-10MM |
Description | LIGHT PIPE PNL 2MM SQ LOPRO 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPQ2-10MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Square with Domed Top | |
Lens Size | 2.3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥10.28600 | ¥102.86 |
100 | ¥7.91770 | ¥791.77 |
500 | ¥7.15720 | ¥3,578.60 |
1,000 | ¥6.15069 | ¥6,150.69 |
2,000 | ¥5.81521 | ¥11,630.42 |
5,000 | ¥5.68099 | ¥28,404.95 |
10,000 | ¥5.59153 | ¥55,915.30 |