PLP5-375 | |
---|---|
DigiKey Part Number | 492-1800-ND |
Manufacturer | |
Manufacturer Product Number | PLP5-375 |
Description | LIGHT PIPE CLEAR RIGID 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP5-375 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥6.48600 | ¥64.86 |
100 | ¥4.79720 | ¥479.72 |
500 | ¥4.40822 | ¥2,204.11 |
1,000 | ¥3.63027 | ¥3,630.27 |
2,000 | ¥3.44873 | ¥6,897.46 |
5,000 | ¥3.37095 | ¥16,854.75 |
10,000 | ¥3.29316 | ¥32,931.60 |
25,000 | ¥3.24130 | ¥81,032.50 |